There are no models available for this part yet.
Overview of 0402ZC333MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402ZC333MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R7051
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402ZC333MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now | |
DISTI #
KGM05AR71A333MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 10 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71A333MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now | |
DISTI #
581-0402ZC333MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71A333MH NEW GLOBAL PN 10V .033uF A 581-KGM05AR71A333MH RoHS: Compliant | 0 |
|
$0.0910 / $0.0960 | Order Now | |
Future Electronics | 0402 33 nF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.0965 | Buy Now | ||
DISTI #
0402ZC333MAT2A
|
TME | Capacitor: ceramic, MLCC, 33nF, 10V, X7R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0048 | RFQ | |
DISTI #
KGM05AR71A333MH
|
Avnet Abacus | (Alt: KGM05AR71A333MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 0402ZC333MAT2A by Kyocera AVX Components
Part Data Attributes for 0402ZC333MAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402ZC333MAT2A
This table gives cross-reference parts and alternative options found for 0402ZC333MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC333MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R333M10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402ZC333MAT2A vs NMC0402X7R333M10TRPF |
C0402X7R100-333MNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402ZC333MAT2A vs C0402X7R100-333MNP |
MQ02ZC333MGB1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC333MAT2A vs MQ02ZC333MGB1A |
VJ0402Y333MCQAP | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 0402ZC333MAT2A vs VJ0402Y333MCQAP |
GMG04X7R333M10NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402ZC333MAT2A vs GMG04X7R333M10NT-50 |
C0402X7R100-333MPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | VENKEL LTD | 0402ZC333MAT2A vs C0402X7R100-333MPBR |
CMC-010/333MX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Tecate Group | 0402ZC333MAT2A vs CMC-010/333MX0402T13F |
NMC0402X7R333M10TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | NIC Components Corp | 0402ZC333MAT2A vs NMC0402X7R333M10TRPLP |
X7R0402ATTEB333M | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | KOA Speer Electronics Inc | 0402ZC333MAT2A vs X7R0402ATTEB333M |
MQ02ZC333MGB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC333MAT2A vs MQ02ZC333MGB4A |