Part Details for 0402ZC101MAT2A by Kyocera AVX Components
Overview of 0402ZC101MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZC101MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1266
|
Newark | Capacitor Ceramic, 100Pf, 10V, X7R, 20%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402ZC101MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
0402ZC101MAT2A
|
Avnet Americas | Cap Ceramic 100pF 10V X7R 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402ZC101MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0437 / $0.0482 | Buy Now |
DISTI #
581-0402ZC101MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71A101MH NEW GLOBAL PN 10V 100pF A 581-KGM05AR71A101MH RoHS: Compliant | 29309 |
|
$0.0370 / $0.2400 | Buy Now |
|
Future Electronics | 100 pF ±20% 10V X7R 0402 (1005 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0359 | Buy Now |
Part Details for 0402ZC101MAT2A
0402ZC101MAT2A CAD Models
0402ZC101MAT2A Part Data Attributes
|
0402ZC101MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC101MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 10V, ±20%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402ZC101MAT2A
This table gives cross-reference parts and alternative options found for 0402ZC101MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC101MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y101MXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0402ZC101MAT2A vs VJ0402Y101MXQCW1BC |
NMC0402X7R101M10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | NIC Components Corp | 0402ZC101MAT2A vs NMC0402X7R101M10TRP3K |
GMT04X7R101M10NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402ZC101MAT2A vs GMT04X7R101M10NT-50 |
MQ02ZC101MGB3A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC101MAT2A vs MQ02ZC101MGB3A |
NMC0402X7R101M10TRP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | NIC Components Corp | 0402ZC101MAT2A vs NMC0402X7R101M10TRP |
MQ02ZC101MGT3A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC101MAT2A vs MQ02ZC101MGT3A |
MQ02ZC101MGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC101MAT2A vs MQ02ZC101MGJ6A |
MQ02ZC101MG72A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC101MAT2A vs MQ02ZC101MG72A |
0402ZC101MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Kyocera AVX Components | 0402ZC101MAT2A vs 0402ZC101MAZ9A |
CMC-010/101MX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402ZC101MAT2A vs CMC-010/101MX0402T13F |