Part Details for 0402YG123ZAT2A by Kyocera AVX Components
Overview of 0402YG123ZAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YG123ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402YG123ZAT2A-ND
|
DigiKey | CAP CER 0.012UF 16V Y5V 0402 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0402YG123ZAT2A
|
Avnet Americas | Cap Ceramic 0.012uF 16V Y5V -20% to 80% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: 0402YG123ZAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for 0402YG123ZAT2A
0402YG123ZAT2A CAD Models
0402YG123ZAT2A Part Data Attributes
|
0402YG123ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YG123ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 16V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Exact Quantity | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YG123ZAT2A
This table gives cross-reference parts and alternative options found for 0402YG123ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YG123ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04Y5V123Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, 0402, | Cal-Chip Electronics | 0402YG123ZAT2A vs GMC04Y5V123Z16NTD |
0402YG123ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.012uF, Surface Mount, 0402, CHIP, LEAD FREE | Kyocera AVX Components | 0402YG123ZAT2A vs 0402YG123ZAT4A |
C0402Y5V160-123ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YG123ZAT2A vs C0402Y5V160-123ZPE |
C0402Y5V160-123ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YG123ZAT2A vs C0402Y5V160-123ZPU |
C0402Y5V160-123ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YG123ZAT2A vs C0402Y5V160-123ZGU |