Part Details for 0402YG104ZAT4A by Kyocera AVX Components
Overview of 0402YG104ZAT4A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YG104ZAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5692
|
Newark | Capacitor, 0.1Uf, Y5V, 16V, 0402 Rohs Compliant: Yes |Kyocera Avx 0402YG104ZAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0140 | Buy Now |
DISTI #
478-KGM05AV51C104ZNCT-ND
|
DigiKey | CAP CER 0.1UF 16V Y5V 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
247489 In Stock |
|
$0.0444 / $0.2900 | Buy Now |
DISTI #
KGM05AV51C104ZN
|
Avnet Americas | Cap Ceramic 0.1uF 16V Y5V -20% to 80% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: KGM05AV51C104ZN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.1010 | Buy Now |
DISTI #
581-0402YG104ZAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV51C104ZN NW G LOB PN 16V 0.1uF Y5V A 581-KGM05AV51C104ZN RoHS: Compliant | 141826 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 100 nF 16 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0157 | Buy Now |
|
Future Electronics | 0402 100 nF 16 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0157 | Buy Now |
|
Quest Components | 80 |
|
$0.0450 | Buy Now | |
DISTI #
0402YG104ZAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV51C104ZN NW G LOB PN 16V 0.1uF Y5V A 581-KGM05AV51C104ZN RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
0402YG104ZAT4A
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, Y5V, -20÷80%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0057 | RFQ |
DISTI #
KGM05AV51C104ZN
|
Avnet Abacus | (Alt: KGM05AV51C104ZN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0402YG104ZAT4A
0402YG104ZAT4A CAD Models
0402YG104ZAT4A Part Data Attributes
|
0402YG104ZAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YG104ZAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YG104ZAT4A
This table gives cross-reference parts and alternative options found for 0402YG104ZAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YG104ZAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402Y5V160-104ZNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402YG104ZAT4A vs C0402Y5V160-104ZNE |
C0402Y5V160-104ZPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402YG104ZAT4A vs C0402Y5V160-104ZPP |
C0402Y5V160-104ZGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 0402YG104ZAT4A vs C0402Y5V160-104ZGE |
CMC-016/104ZY0402T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, | 0402YG104ZAT4A vs CMC-016/104ZY0402T13F |
CE0402-104-Z016VBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | 0402YG104ZAT4A vs CE0402-104-Z016VBW |
NMC0402Y5V104Z16TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402YG104ZAT4A vs NMC0402Y5V104Z16TRP3KF |
CE0402-104-Z016VBQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | 0402YG104ZAT4A vs CE0402-104-Z016VBQ |
CE0402-104-Z016VTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402YG104ZAT4A vs CE0402-104-Z016VTW |
CE0402-104-Z016VTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | 0402YG104ZAT4A vs CE0402-104-Z016VTQ |
C0402Y5V160-104ZSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402YG104ZAT4A vs C0402Y5V160-104ZSNP |