There are no models available for this part yet.
Overview of 0402YC681MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402YC681MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64W0338
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402YC681MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now | |
DISTI #
KGM05AR71C681MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C681MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0344 | Buy Now | |
DISTI #
581-0402YC681MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C681MH NEW GLOBAL PN 16V 680pF A 581-KGM05AR71C681MH RoHS: Compliant | 762 |
|
$0.0370 / $0.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0383 | Buy Now | ||
Future Electronics | 0402 680 pF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0383 | Buy Now | ||
DISTI #
KGM05AR71C681MH
|
Avnet Abacus | - Tape and Reel (Alt: KGM05AR71C681MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 0402YC681MAT2A by Kyocera AVX Components
Part Data Attributes for 0402YC681MAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402YC681MAT2A
This table gives cross-reference parts and alternative options found for 0402YC681MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC681MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-681-M016RBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | RCD Components Inc | 0402YC681MAT2A vs CE0402-681-M016RBQ |
0402B681M160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | 0402YC681MAT2A vs 0402B681M160N |
BC02YC681MZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC681MAT2A vs BC02YC681MZB9AA0 |
0402YC681M4U4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC681MAT2A vs 0402YC681M4U4A |
0402B681M160YHT-HS | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | 0402YC681MAT2A vs 0402B681M160YHT-HS |
0402B681M160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | 0402YC681MAT2A vs 0402B681M160C |
BC02YC681MZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC681MAT2A vs BC02YC681MZJ3AA2 |
BC02YC681MZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC681MAT2A vs BC02YC681MZJ3AA1 |
MQ02YC681MGB1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC681MAT2A vs MQ02YC681MGB1A |
0402RB681M160PR | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | 0402YC681MAT2A vs 0402RB681M160PR |
Related Parts for 0402YC681MAT2A
-
C0402C102F4GACTUFixed Capacitors
-
TNPW040213K0BETDFixed Resistors
-
ESQ-110-24-G-DHeaders and Edge Type Connectors
-
1N4148W-13-FRectifier Diodes
-
MMZ2012Y202BData Line Filters
-
STN1HNK60Power Field-Effect Transistors
-
AT91SAM7S512B-AUMicrocontrollers
-
FDME1034CZTSmall Signal Field-Effect Transistors
-
TSV911ILTOperational Amplifiers