-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1214
|
Newark | Ceramic Capacitor 4700Pf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:4700Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YC472KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0340 | Buy Now |
DISTI #
08AK4793
|
Newark | Cap, 4700Pf, 16V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 0402YC472KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8183 |
|
$0.0340 | Buy Now |
DISTI #
KGM05AR71C472KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 16 V, ? 10% , X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C472KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0029 / $0.0032 | Buy Now |
DISTI #
55J1214
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 16 V, ? 10% , X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 55J1214) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
08AK4793
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 16 V, ? 10% , X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 08AK4793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 8183 Partner Stock |
|
$0.0770 / $0.2700 | Buy Now |
DISTI #
581-0402YC472KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C472KH NEW GLOBAL PN 16V 4700pF A 581-KGM05AR71C472KH RoHS: Compliant | 14542 |
|
$0.0370 / $0.2600 | Buy Now |
DISTI #
V36:1790_07471582
|
Arrow Electronics | Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2135 | Americas - 100000 |
|
$0.0357 | Buy Now |
DISTI #
V72:2272_07471582
|
Arrow Electronics | Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1829 Container: Cut Strips | Americas - 19213 |
|
$0.0361 / $0.1066 | Buy Now |
|
Future Electronics | 0402 4.7 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0389 / $0.0409 | Buy Now |
|
Future Electronics | 0402 4.7 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0389 / $0.0409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402YC472KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC472KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402YC472KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC472KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC02YC472KZJ3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | 0402YC472KAT2A vs BC02YC472KZJ3AA3 |
VJ0402Y472KXJPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0402YC472KAT2A vs VJ0402Y472KXJPW1BC |
0402B472K160YH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | 0402YC472KAT2A vs 0402B472K160YH-HK |
0402RB472K160N | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | 0402YC472KAT2A vs 0402RB472K160N |
CE0402A-472-K016RCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | 0402YC472KAT2A vs CE0402A-472-K016RCW |
0402C472K160E | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | 0402YC472KAT2A vs 0402C472K160E |
0402B472K160DT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | 0402YC472KAT2A vs 0402B472K160DT |
0402C472K160PR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | 0402YC472KAT2A vs 0402C472K160PR |
MQ02YC472KGB3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | 0402YC472KAT2A vs MQ02YC472KGB3A |
M3253502E2Y472KZTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0402YC472KAT2A vs M3253502E2Y472KZTB |