Part Details for 0402YC273MAT3A by Kyocera AVX Components
Overview of 0402YC273MAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YC273MAT3A
0402YC273MAT3A CAD Models
0402YC273MAT3A Part Data Attributes
|
0402YC273MAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC273MAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC273MAT3A
This table gives cross-reference parts and alternative options found for 0402YC273MAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC273MAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC273MZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC273MAT3A vs BC02YC273MZJ3AA2 |
0402Y273MJFV | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | SRT Micro Ceramique | 0402YC273MAT3A vs 0402Y273MJFV |
BC02YC273MZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC273MAT3A vs BC02YC273MZT3AA0 |
CE0402A-273-M016RBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | RCD Components Inc | 0402YC273MAT3A vs CE0402A-273-M016RBW |
BC02YC273MZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC273MAT3A vs BC02YC273MZJ3AA1 |
BC02YC273MZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC273MAT3A vs BC02YC273MZB6AA0 |
BC02YC273MZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC273MAT3A vs BC02YC273MZB6AA3 |
BC02YC273MZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC273MAT3A vs BC02YC273MZB1AA3 |
NMC0402X7R273M16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | NIC Components Corp | 0402YC273MAT3A vs NMC0402X7R273M16TRPLP3K |
BC02YC273MZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC273MAT3A vs BC02YC273MZT1SA1 |