There are no models available for this part yet.
Overview of 0402YA5R6JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0402YA5R6JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66M2146
|
Newark | Capacitor Ceramic 5.6Pf 16V, C0G, 5%, 0402, Full Reel, Capacitance:5.6Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 0402YA5R6JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now | |
DISTI #
0402YA5R6JAT2A-ND
|
DigiKey | CAP CER 5.6PF 16V NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now | |
DISTI #
0402YA5R6JAT2A
|
Avnet Americas | Cap Ceramic 5.6pF 16V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402YA5R6JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 | Buy Now | |
DISTI #
581-0402YA5R6JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 5.6pF C0G 0402 5 % RoHS: Compliant | 9551 |
|
$0.0400 / $0.2700 | Buy Now | |
DISTI #
V72:2272_10663366
|
Arrow Electronics | Cap Ceramic 5.6pF 16V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2169 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2337 Container: Cut Strips | Americas - 6000 |
|
$0.0389 / $0.2592 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now | ||
DISTI #
C1S127007369652
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 6000 |
|
$0.0407 / $0.1644 | Buy Now |
CAD Models for 0402YA5R6JAT2A by Kyocera AVX Components
Part Data Attributes for 0402YA5R6JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402YA5R6JAT2A
This table gives cross-reference parts and alternative options found for 0402YA5R6JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA5R6JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YA5R6JA14A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, | Kyocera AVX Components | 0402YA5R6JAT2A vs 0402YA5R6JA14A |
LD02YA5R6JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA5R6JAT2A vs LD02YA5R6JAB4A |
0402YA5R6JA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA5R6JAT2A vs 0402YA5R6JA74A |
LD02YA5R6JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA5R6JAT2A vs LD02YA5R6JAX2A |
0402YA5R6JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0402YA5R6JAT2A vs 0402YA5R6JAT4A |
LD02YA5R6JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Kyocera AVX Components | 0402YA5R6JAT2A vs LD02YA5R6JAB7A |
0402YA5R6JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA5R6JAT2A vs 0402YA5R6JA79A |
LD02YA5R6JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA5R6JAT2A vs LD02YA5R6JAX4A |
0402YA5R6JA12A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, | Kyocera AVX Components | 0402YA5R6JAT2A vs 0402YA5R6JA12A |
LD02YA5R6JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA5R6JAT2A vs LD02YA5R6JAB2A |
Related Parts for 0402YA5R6JAT2A
-
LTR18EZPF2R40Fixed Resistors
-
47553-1001Headers and Edge Type Connectors
-
LL101A-GS08Rectifier Diodes
-
IPP80N06S2-08Power Field-Effect Transistors
-
VCUG060050L1RPTransient Suppressors
-
MSP430F5338IPZMicrocontrollers
-
LTM8046MPYSwitching Regulator or Controllers
-
XC6SLX9-2CSG225CField Programmable Gate Arrays
-
MIC45205-2YMPPower Supply Modules