Part Details for 0402YA2R2CAT4A by Kyocera AVX Components
Overview of 0402YA2R2CAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA2R2CAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8201
|
Newark | R102 Commercial/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402YA2R2CAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
KGM05ACG1C2R2CN
|
Avnet Americas | Cap Ceramic 2.2pF 16V C0G 0.25pF SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1C2R2CN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
581-0402YA2R2CAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C2R2CN NEW GLOBAL PN 16V 2.2pF A 581-KGM05ACG1C2R2CN RoHS: Compliant | 0 |
|
$0.0400 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for 0402YA2R2CAT4A
0402YA2R2CAT4A CAD Models
0402YA2R2CAT4A Part Data Attributes
|
0402YA2R2CAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA2R2CAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 16V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA2R2CAT4A
This table gives cross-reference parts and alternative options found for 0402YA2R2CAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA2R2CAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YA2R2CAT2A | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 16V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 0402YA2R2CAT4A vs 0402YA2R2CAT2A |
BC02YA2R2CZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA2R2CAT4A vs BC02YA2R2CZB9SA2 |
BC02YA2R2CZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA2R2CAT4A vs BC02YA2R2CZJ3AA3 |
BC02YA2R2CZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA2R2CAT4A vs BC02YA2R2CZT3SA2 |
0402N2R2C160PHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402YA2R2CAT4A vs 0402N2R2C160PHT |
BC02YA2R2CZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA2R2CAT4A vs BC02YA2R2CZB1AA2 |
0402N2R2C160PHT-HK | Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402YA2R2CAT4A vs 0402N2R2C160PHT-HK |
0402N2R2C160PHT-HS | Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402YA2R2CAT4A vs 0402N2R2C160PHT-HS |
0402N2R2C160YW | Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402YA2R2CAT4A vs 0402N2R2C160YW |
BC02YA2R2CZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA2R2CAT4A vs BC02YA2R2CZB6AA0 |