Part Details for 0402YA220CAT2A by Kyocera AVX Components
Overview of 0402YA220CAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA220CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2129
|
Newark | Capacitor, ceramic,22Pf,16Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 0402YA220CAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 | Buy Now |
DISTI #
0402YA220CAT2A-ND
|
DigiKey | CAP CER 22PF 16V NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1154 | Buy Now |
DISTI #
0402YA220CAT2A
|
Avnet Americas | Cap Ceramic 22pF 16V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402YA220CAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 | Buy Now |
DISTI #
581-0402YA220CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22pF C0G 0402 .2 5pF Tol RoHS: Compliant | 0 |
|
$0.1050 / $0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
Part Details for 0402YA220CAT2A
0402YA220CAT2A CAD Models
0402YA220CAT2A Part Data Attributes
|
0402YA220CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA220CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 16V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA220CAT2A
This table gives cross-reference parts and alternative options found for 0402YA220CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA220CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YA220CA79A | Ceramic Capacitor, Ceramic, 16V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Kyocera AVX Components | 0402YA220CAT2A vs 0402YA220CA79A |
0402YA220CA74A | Ceramic Capacitor, Ceramic, 16V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Kyocera AVX Components | 0402YA220CAT2A vs 0402YA220CA74A |
0402YA220CAT9A | Ceramic Capacitor, Ceramic, 16V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Kyocera AVX Components | 0402YA220CAT2A vs 0402YA220CAT9A |
0402YA220CA72A | Ceramic Capacitor, Ceramic, 16V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Kyocera AVX Components | 0402YA220CAT2A vs 0402YA220CA72A |
0402YA220CA77A | Ceramic Capacitor, Ceramic, 16V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Kyocera AVX Components | 0402YA220CAT2A vs 0402YA220CA77A |
0402YA220CAT4A | Ceramic Capacitor, Ceramic, 16V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Kyocera AVX Components | 0402YA220CAT2A vs 0402YA220CAT4A |
0402YA220CAT7A | Ceramic Capacitor, Ceramic, 16V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Kyocera AVX Components | 0402YA220CAT2A vs 0402YA220CAT7A |