There are no models available for this part yet.
Overview of 0402YA181FAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0402YA181FAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66M2125
|
Newark | Capacitor, ceramic,180Pf,16Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 0402YA181FAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now | |
DISTI #
KGM05ACG1C181FH
|
Avnet Americas | Cap Ceramic 180pF 16V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C181FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
RFQ | ||
DISTI #
KGM05ACG1C181FH
|
Avnet Americas | Cap Ceramic 180pF 16V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C181FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 | Buy Now | |
DISTI #
581-0402YA181FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C181FH NEW GLOBAL PN 16V 180pF A 581-KGM05ACG1C181FH RoHS: Compliant | 5168 |
|
$0.1110 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now |
CAD Models for 0402YA181FAT2A by Kyocera AVX Components
Part Data Attributes for 0402YA181FAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402YA181FAT2A
This table gives cross-reference parts and alternative options found for 0402YA181FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA181FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253502E1Y181FGMB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | 0402YA181FAT2A vs M3253502E1Y181FGMB |
BC02YA181FZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA181FAT2A vs BC02YA181FZJ9SA0 |
BC02YA181FZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA181FAT2A vs BC02YA181FZB6AA2 |
BC02YA181FZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA181FAT2A vs BC02YA181FZT9SA3 |
0402N181F160PW | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | 0402YA181FAT2A vs 0402N181F160PW |
BC02YA181FZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA181FAT2A vs BC02YA181FZJ6AA1 |
0402N181F160SHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | 0402YA181FAT2A vs 0402N181F160SHW |
AU02YA181FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Kyocera AVX Components | 0402YA181FAT2A vs AU02YA181FAG9A |
AU02YA181FA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Kyocera AVX Components | 0402YA181FAT2A vs AU02YA181FA79A |
BC02YA181FZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA181FAT2A vs BC02YA181FZT6SA2 |