Part Details for 0402YA180JAT4A by Kyocera AVX Components
Overview of 0402YA180JAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA180JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4019
|
Newark | R102 Commercial/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402YA180JAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
KGM05ACG1C180JN
|
Avnet Americas | Cap Ceramic 18pF 16V C0G 5% SMD 0402 85?C T/R - Tape and Reel (Alt: KGM05ACG1C180JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0390 | Buy Now |
DISTI #
581-0402YA180JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C180JN NEW GLOBAL PN R102 COMME A 581-KGM05ACG1C180JN RoHS: Compliant | 0 |
|
$0.0400 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for 0402YA180JAT4A
0402YA180JAT4A CAD Models
0402YA180JAT4A Part Data Attributes
|
0402YA180JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA180JAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA180JAT4A
This table gives cross-reference parts and alternative options found for 0402YA180JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA180JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402RN180J160KW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | 0402YA180JAT4A vs 0402RN180J160KW |
0402YA180JA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | 0402YA180JAT4A vs 0402YA180JA77A |
LD02YA180JAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | 0402YA180JAT4A vs LD02YA180JAX4A |
0402N180J160DH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | 0402YA180JAT4A vs 0402N180J160DH-HK |
MQ02YA180JGJ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | 0402YA180JAT4A vs MQ02YA180JGJ3A |
0402RN180J160S | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | 0402YA180JAT4A vs 0402RN180J160S |
0402N180J160PHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | 0402YA180JAT4A vs 0402N180J160PHT-HK |
BC02YA180JZT6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | 0402YA180JAT4A vs BC02YA180JZT6SA2 |
BC02YA180JZT6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | 0402YA180JAT4A vs BC02YA180JZT6AA3 |
BC02YA180JZJ1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | 0402YA180JAT4A vs BC02YA180JZJ1SA3 |