There are no models available for this part yet.
Overview of 0402YA180JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0402YA180JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96H6260
|
Newark | Ceramic Capacitor 18Pf 16V, C0G, 5%, 0402, Full Reel, Capacitance:18Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YA180JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now | |
DISTI #
KGM05ACG1C180JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 16 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1C180JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM05ACG1C180JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 16 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1C180JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now | |
DISTI #
581-0402YA180J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C180JH NEW GLOBAL PN 16V 18pF C A 581-KGM05ACG1C180JH RoHS: Compliant | 69056 |
|
$0.0400 / $0.2600 | Buy Now | |
Future Electronics | 0402 18 pF 16 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0385 / $0.0443 | Buy Now | ||
DISTI #
0402YA180JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C180JH NEW GLOBAL PN 16V 18pF C A 581-KGM05ACG1C180JH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 180000 In Stock |
|
$0.0043 | Buy Now | |
DISTI #
0402YA180JAT2A
|
TME | Capacitor: ceramic, MLCC, 18pF, 16V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0070 | RFQ | |
DISTI #
KGM05ACG1C180JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 16 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1C180JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127007469581
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 8942 |
|
$0.0354 | Buy Now |
CAD Models for 0402YA180JAT2A by Kyocera AVX Components
Part Data Attributes for 0402YA180JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402YA180JAT2A
This table gives cross-reference parts and alternative options found for 0402YA180JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA180JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402RN180J160KW | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | 0402YA180JAT2A vs 0402RN180J160KW |
0402N180J160SHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | 0402YA180JAT2A vs 0402N180J160SHT |
0402N180J160PH-HB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | 0402YA180JAT2A vs 0402N180J160PH-HB |
BC02YA180JZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180JAT2A vs BC02YA180JZJ6AA0 |
0402N180J160PHT-HS | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | 0402YA180JAT2A vs 0402N180J160PHT-HS |
MQ02YA180JGB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180JAT2A vs MQ02YA180JGB4A |
0402N180J160DHT-HB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | 0402YA180JAT2A vs 0402N180J160DHT-HB |
BC02YA180JZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180JAT2A vs BC02YA180JZJ1SA2 |
BC02YA180JZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180JAT2A vs BC02YA180JZB1AA3 |
LD02YA180JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA180JAT2A vs LD02YA180JAB4A |
Related Parts for 0402YA180JAT2A
-
C0402C180J4GACTUFixed Capacitors
-
CRCW0402330RFKEDFixed Resistors
-
20021112-00010T1LFHeaders and Edge Type Connectors
-
744766903Fixed Inductors
-
ES2CARectifier Diodes
-
PE-1806PFB600STData Line Filters
-
SM24CANB-02HTGTransient Suppressors
-
S-1313D35-M5T1U3Linear Regulator ICs
-
BCX38CSmall Signal Bipolar Transistors