Part Details for 0402YA151GAT2A by Kyocera AVX Components
Overview of 0402YA151GAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA151GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6004
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402YA151GAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1300 | Buy Now |
DISTI #
KGM05ACG1C151GH
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM05ACG1C151GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0976 | Buy Now |
DISTI #
581-0402YA151GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C151GH NEW GLOBAL PN 16V 150pF A 581-KGM05ACG1C151GH RoHS: Compliant | 0 |
|
$0.0980 / $0.1040 | Order Now |
|
Future Electronics | 0402 150 pF 16 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1030 | Buy Now |
Part Details for 0402YA151GAT2A
0402YA151GAT2A CAD Models
0402YA151GAT2A Part Data Attributes
|
0402YA151GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA151GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 150pF, 16V, ±2%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA151GAT2A
This table gives cross-reference parts and alternative options found for 0402YA151GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA151GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA151GZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA151GAT2A vs BC02YA151GZJ9AA2 |
BC02YA151GZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA151GAT2A vs BC02YA151GZB9SA2 |
BC02YA151GZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA151GAT2A vs BC02YA151GZT3SA3 |
BC02YA151GZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA151GAT2A vs BC02YA151GZJ9AA3 |
0402N151G160YW | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402YA151GAT2A vs 0402N151G160YW |
0402N151G160D | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402YA151GAT2A vs 0402N151G160D |
0402N151G160DH-HS | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402YA151GAT2A vs 0402N151G160DH-HS |
0402RN151G160NGW | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | 0402YA151GAT2A vs 0402RN151G160NGW |
BC02YA151GZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA151GAT2A vs BC02YA151GZB9AA3 |
AU02YA151GA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Kyocera AVX Components | 0402YA151GAT2A vs AU02YA151GA74A |