Part Details for 0402X225M250CT by Walsin Technology Corporation
Overview of 0402X225M250CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402X225M250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402X225M250CT
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 25V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0415 | RFQ |
Part Details for 0402X225M250CT
0402X225M250CT CAD Models
0402X225M250CT Part Data Attributes
|
0402X225M250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X225M250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402X225M250CT
This table gives cross-reference parts and alternative options found for 0402X225M250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X225M250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402MRX5R8BB225 | YAGEO Corporation | $0.0806 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | 0402X225M250CT vs CC0402MRX5R8BB225 |
CL05A225MA5GUNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | 0402X225M250CT vs CL05A225MA5GUNC |
SCM05D225MANC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | 0402X225M250CT vs SCM05D225MANC |
GRT155R61E225ME13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | 0402X225M250CT vs GRT155R61E225ME13J |
C1005X5R1E225M050BC | TDK Corporation | $0.1343 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402X225M250CT vs C1005X5R1E225M050BC |
SCM05D225MANH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | 0402X225M250CT vs SCM05D225MANH |
GRM155R61E225ME11W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | 0402X225M250CT vs GRM155R61E225ME11W |
CL05A225MA5GUNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | 0402X225M250CT vs CL05A225MA5GUNP |
CL05A225MA5SUNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | 0402X225M250CT vs CL05A225MA5SUNB |
CL05A225MA5AUNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | 0402X225M250CT vs CL05A225MA5AUNB |