There are no models available for this part yet.
Overview of 0402X154K6R3CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402X154K6R3CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-0402X154K6R3CTTR-ND
|
DigiKey | CAP CER 0.15UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now | |
DISTI #
C1S812000212301
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 50000 |
|
$0.0036 / $0.0043 | Buy Now |
CAD Models for 0402X154K6R3CT by Walsin Technology Corporation
Part Data Attributes for 0402X154K6R3CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402X154K6R3CT
This table gives cross-reference parts and alternative options found for 0402X154K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X154K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05D154KJND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | Surge Components Inc | 0402X154K6R3CT vs SCM05D154KJND |
C1005X5R0J154K050BB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402X154K6R3CT vs C1005X5R0J154K050BB |
SCM05D154KJNH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | Surge Components Inc | 0402X154K6R3CT vs SCM05D154KJNH |
SCM05D154KJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | Surge Components Inc | 0402X154K6R3CT vs SCM05D154KJNI |
CC0402KCX5R5BB154 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 0402X154K6R3CT vs CC0402KCX5R5BB154 |
GMC04X5R154K6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402X154K6R3CT vs GMC04X5R154K6R3NT-LF |
225420743652 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402X154K6R3CT vs 225420743652 |
GRM155R60J154KE01B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402X154K6R3CT vs GRM155R60J154KE01B |
GRM155R60J154KE01D | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0402X154K6R3CT vs GRM155R60J154KE01D |
CC0402KRX5R5BB154 | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0402X154K6R3CT vs CC0402KRX5R5BB154 |