-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7655
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 10%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402X104K6R3CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
68Y8802
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 10%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402X104K6R3CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6890 |
|
$0.0030 / $0.0150 | Buy Now |
DISTI #
1292-1367-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45905 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$0.0090 | Buy Now | |
DISTI #
0402X104K6R3CT
|
TME | Capacitor: ceramic, MLCC, 100nF, 6.3V, X5R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0012 | RFQ |
DISTI #
0402X104K6R3CT
|
Avnet Asia | Cap Ceramic 0.1uF 6.3V X5R 10% SMD 0402 85?C Paper T/R (Alt: 0402X104K6R3CT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S812000000186
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 19800 |
|
$0.0026 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402X104K6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X104K6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402X104K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X104K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A104KQ5NNND | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 0402X104K6R3CT vs CL05A104KQ5NNND |
225520753649 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402X104K6R3CT vs 225520753649 |
CL05A104KQ5ANNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | 0402X104K6R3CT vs CL05A104KQ5ANNL |
0402X104K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | 0402X104K6R3CT vs 0402X104K6R3S |
C0402C104K9PALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402X104K6R3CT vs C0402C104K9PALTM |
CL05A104KQ5SNNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | 0402X104K6R3CT vs CL05A104KQ5SNNC |
C1005X5R0J104KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402X104K6R3CT vs C1005X5R0J104KT |
CL05A104KQ5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | 0402X104K6R3CT vs CL05A104KQ5ANNC |
GMC04X5R104K6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Cal-Chip Electronics | 0402X104K6R3CT vs GMC04X5R104K6R3NTDLF |
0402X104K6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0402X104K6R3CT vs 0402X104K6R3CG |