Part Details for 0402WGJ010JTCE by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 0402WGJ010JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402WGJ010JTCE Information
0402WGJ010JTCE by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0402WGJ010JTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGJ010JTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
DISTI #
0402WGJ010JTCE
|
TME | Resistor: thick film, SMD, 0402, 1Ω, 62.5mW, ±5%, -55÷155°C Min Qty: 10000 | 40000 |
|
$0.0005 / $0.0007 | Buy Now |
DISTI #
SMD0402-1R
|
TME | Resistor: thick film, SMD, 0402, 1Ω, 62.5mW, ±5%, -55÷155°C Min Qty: 100 | 3500 |
|
$0.0008 / $0.0092 | Buy Now |
Part Details for 0402WGJ010JTCE
0402WGJ010JTCE CAD Models
0402WGJ010JTCE Part Data Attributes
|
0402WGJ010JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGJ010JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGJ010JTCE
This table gives cross-reference parts and alternative options found for 0402WGJ010JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGJ010JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S1ELBK1R0J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | 0402WGJ010JTCE vs SG73S1ELBK1R0J |
0402WGJ010JTB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | 0402WGJ010JTCE vs 0402WGJ010JTB |
0402WGJ010JT5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | 0402WGJ010JTCE vs 0402WGJ010JT5 |
0402WGJ010JBC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | 0402WGJ010JTCE vs 0402WGJ010JBC |
0402WGJ010JB5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | 0402WGJ010JTCE vs 0402WGJ010JB5E |
0402WGJ010JBB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | 0402WGJ010JTCE vs 0402WGJ010JBB |
RC0402JR-101R0L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Strip, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | 0402WGJ010JTCE vs RC0402JR-101R0L |
0402WGJ010JB1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | 0402WGJ010JTCE vs 0402WGJ010JB1E |
RC0402JR-071RL | YAGEO Corporation | $0.0024 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | 0402WGJ010JTCE vs RC0402JR-071RL |
0402WGJ010JC3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | 0402WGJ010JTCE vs 0402WGJ010JC3 |