Part Details for 0402WGF5104TCE by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 0402WGF5104TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402WGF5104TCE Information
0402WGF5104TCE by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0402WGF5104TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGF5104TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
SMD0402-5M1-1%
|
TME | Resistor: thick film, SMD, 0402, 5.1MΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 100 |
|
$0.0015 / $0.0156 | Buy Now |
DISTI #
0402WGF5104TCE
|
TME | Resistor: thick film, SMD, 0402, 5.1MΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0009 / $0.0012 | RFQ |