Part Details for 0402WGF1800TCE by ROYALOHM
Overview of 0402WGF1800TCE by ROYALOHM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGF1800TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD0402-180R-1%
|
TME | Resistor: thick film, SMD, 0402, 180Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 46100 |
|
$0.0010 / $0.0103 | Buy Now |
DISTI #
0402WGF1800TCE
|
TME | Resistor: thick film, SMD, 0402, 180Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0006 / $0.0008 | RFQ |