Part Details for 0402WGF1103TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGF1103TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGF1103TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGF1103TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
DISTI #
0402WGF1103TCE
|
TME | Resistor: thick film, SMD, 0402, 110kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 10000 |
|
$0.0006 / $0.0008 | Buy Now |
DISTI #
SMD0402-110K-1%
|
TME | Resistor: thick film, SMD, 0402, 110kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 7600 |
|
$0.0010 / $0.0103 | Buy Now |
Part Details for 0402WGF1103TCE
0402WGF1103TCE CAD Models
0402WGF1103TCE Part Data Attributes
|
0402WGF1103TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGF1103TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 50V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGF1103TCE
This table gives cross-reference parts and alternative options found for 0402WGF1103TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGF1103TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR101103FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | 0402WGF1103TCE vs CR101103FV |
MC0402P-1103-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | 0402WGF1103TCE vs MC0402P-1103-FT101 |
RM04F1103CTD-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | 0402WGF1103TCE vs RM04F1103CTD-H |
MC0402-1103-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | 0402WGF1103TCE vs MC0402-1103-FTQ |
RMC1/16SK1103FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402WGF1103TCE vs RMC1/16SK1103FB |
CQ02WGF1103TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 110000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | 0402WGF1103TCE vs CQ02WGF1103TCE |
MCR01MRTF1103 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | 0402WGF1103TCE vs MCR01MRTF1103 |
CDF-N0402110K1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | 0402WGF1103TCE vs CDF-N0402110K1%100PPM/KNS |
RC0402FR-13110KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | 0402WGF1103TCE vs RC0402FR-13110KL |
0402WGF1103C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | 0402WGF1103TCE vs 0402WGF1103C4 |