Part Details for 0402WGF100KTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGF100KTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGF100KTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGF100KTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 RoHS: Compliant | 230000 |
|
$0.0010 | Buy Now |
DISTI #
0402WGF100KTCE
|
TME | Resistor: thick film, SMD, 0402, 1Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 30000 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
SMD0402-1R-1%
|
TME | Resistor: thick film, SMD, 0402, 1Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0010 / $0.0156 | RFQ |
Part Details for 0402WGF100KTCE
0402WGF100KTCE CAD Models
0402WGF100KTCE Part Data Attributes:
|
0402WGF100KTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGF100KTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGF100KTCE
This table gives cross-reference parts and alternative options found for 0402WGF100KTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGF100KTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-071R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402WGF100KTCE vs AR0402FR-071R |
RC0402F1R00-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | 0402WGF100KTCE vs RC0402F1R00-07-T70 |
RC0402FR-071RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402WGF100KTCE vs RC0402FR-071RP |
AF0402FR-071RL | Fixed Resistor, 0.0625W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402WGF100KTCE vs AF0402FR-071RL |
RK73H1ETTPB1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGF100KTCE vs RK73H1ETTPB1R00F |
CRCW04021R00FRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | 0402WGF100KTCE vs CRCW04021R00FRT7-PB |
SG73S1ELBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGF100KTCE vs SG73S1ELBK1R00F |
HQ02WAF100KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF100KTCE vs HQ02WAF100KTCE |
RC0402F1R00-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | 0402WGF100KTCE vs RC0402F1R00-07-RG70 |
SG73P1ETBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGF100KTCE vs SG73P1ETBK1R00F |