Part Details for 0402S474M6R3CT by Walsin Technology Corporation
Overview of 0402S474M6R3CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402S474M6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0244
|
Newark | Cap, 0.47Uf, 6.3Vdc, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402S474M6R3CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.0100 / $0.0150 | Buy Now |
DISTI #
29AK9371
|
Newark | Cap, 0.47Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402S474M6R3CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48170 |
|
$0.0260 / $0.1010 | Buy Now |
Part Details for 0402S474M6R3CT
0402S474M6R3CT CAD Models
0402S474M6R3CT Part Data Attributes
|
0402S474M6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402S474M6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402S474M6R3CT
This table gives cross-reference parts and alternative options found for 0402S474M6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402S474M6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X6S0J474M050BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402S474M6R3CT vs C1005X6S0J474M050BC |
C1005X6S0J474M(050BC) | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.47 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402S474M6R3CT vs C1005X6S0J474M(050BC) |
GRM155C80J474ME19J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402S474M6R3CT vs GRM155C80J474ME19J |
0402S474M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | Walsin Technology Corporation | 0402S474M6R3CT vs 0402S474M6R3CG |
GRM155C80J474ME19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402S474M6R3CT vs GRM155C80J474ME19D |
C1005X6S0J474MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.47uF, 0402, | TDK Corporation | 0402S474M6R3CT vs C1005X6S0J474MT |
GRT155C80J474ME01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402S474M6R3CT vs GRT155C80J474ME01J |
GRM155C80J474ME19W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402S474M6R3CT vs GRM155C80J474ME19W |
GRT155C80J474ME01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402S474M6R3CT vs GRT155C80J474ME01W |
GRM155C80J474ME19B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402S474M6R3CT vs GRM155C80J474ME19B |