Part Details for 0402R-10NJ by API Delevan
Overview of 0402R-10NJ by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402R-10NJ
0402R-10NJ CAD Models
0402R-10NJ Part Data Attributes:
|
0402R-10NJ
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0402R-10NJ
API Delevan
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Open Core | |
Core Material | CERAMIC | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 21 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 3900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402R-10NJ
This table gives cross-reference parts and alternative options found for 0402R-10NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402R-10NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1879591-8 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402 | TE Connectivity | 0402R-10NJ vs 1879591-8 |
FHW0402UC010JGB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Fenghua (HK) Electronics Ltd | 0402R-10NJ vs FHW0402UC010JGB |
PE-0402CD100JTG | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | 0402R-10NJ vs PE-0402CD100JTG |
WCLA1005V1-100-R | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | 0402R-10NJ vs WCLA1005V1-100-R |