Datasheets
0402NPO1R8CE2ST by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402,

Part Details for 0402NPO1R8CE2ST by American Technical Ceramics Corp

Overview of 0402NPO1R8CE2ST by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for 0402NPO1R8CE2ST

0402NPO1R8CE2ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402NPO1R8CE2ST Part Data Attributes

0402NPO1R8CE2ST American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
0402NPO1R8CE2ST American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.61 mm
Length 1.02 mm
Multilayer Yes
Negative Tolerance 13.8889%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 13.8889%
Rated (DC) Voltage (URdc) 50 V
Series NP0
Size Code 0402
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Width 0.51 mm

Alternate Parts for 0402NPO1R8CE2ST

This table gives cross-reference parts and alternative options found for 0402NPO1R8CE2ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NPO1R8CE2ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMC-L0402NP01R8C50TRP CAP,CERAMIC,1.8PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE NIC Components Corp 0402NPO1R8CE2ST vs NMC-L0402NP01R8C50TRP
0402G1R8C500GW-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, Capax Technologies Inc 0402NPO1R8CE2ST vs 0402G1R8C500GW-A
0402CG1R8C500AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, Skywell Technology Inc 0402NPO1R8CE2ST vs 0402CG1R8C500AB
0402G1R8C500SNT-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, Capax Technologies Inc 0402NPO1R8CE2ST vs 0402G1R8C500SNT-A
0402NPO1R8CE2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, American Technical Ceramics Corp 0402NPO1R8CE2ST vs 0402NPO1R8CE2AB
0402G1R8C500GW Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, Capax Technologies Inc 0402NPO1R8CE2ST vs 0402G1R8C500GW
0402CG1R8C500AL Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, Skywell Technology Inc 0402NPO1R8CE2ST vs 0402CG1R8C500AL
0402G1R8C500ST-C Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, Capax Technologies Inc 0402NPO1R8CE2ST vs 0402G1R8C500ST-C
NMC0402NPO1R8C50TRP3K7C3F Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, NIC Components Corp 0402NPO1R8CE2ST vs NMC0402NPO1R8C50TRP3K7C3F
0402G1R8C500SNT Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, Capax Technologies Inc 0402NPO1R8CE2ST vs 0402G1R8C500SNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402NPO1R8CE2ST by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402NPO1R8CE2ST by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 0402NPO1R8CE2ST would you like to use for your alert(s)?
  • Please alert me when 0402NPO1R8CE2ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402NPO1R8CE2ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402NPO1R8CE2ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402NPO1R8CE2ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402NPO1R8CE2ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402NPO1R8CE2ST by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: