Part Details for 0402N510Z250NT by Knowles Capacitors
Overview of 0402N510Z250NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N510Z250NT
0402N510Z250NT CAD Models
0402N510Z250NT Part Data Attributes
|
0402N510Z250NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N510Z250NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Spl Sizes, Thickness & Volt. Available | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N510Z250NT
This table gives cross-reference parts and alternative options found for 0402N510Z250NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N510Z250NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N510Z250YHT-HS | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250YHT-HS |
0402N510Z250DHT-HS | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250DHT-HS |
0402N510Z250DH-HS | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250DH-HS |
0402N510Z250PW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250PW |
0402N510Z250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250N |
0402N510Z250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250S |
0402N510Z250YHW-HK | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250YHW-HK |
0402N510Z250VHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250VHW |
0402N510Z250NHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250NHW |
0402N510Z250VH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Knowles Capacitors | 0402N510Z250NT vs 0402N510Z250VH |