Part Details for 0402N2R4C500CT by Walsin Technology Corporation
Overview of 0402N2R4C500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N2R4C500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8032
|
Newark | Cap, 2.4Pf, 50V, C0G/Np0, 0402, Capacitance:2.4Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402N2R4C500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 70000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
78Y5170
|
Newark | Cap, 2.4Pf, 50V, C0G/Np0, 0402, Capacitance:2.4Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402N2R4C500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
1292-1298-1-ND
|
DigiKey | CAP CER 2.4PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84204 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-0402N2R4C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.4 pF 0.25 pF C0G (NP0) 0402 - 55 C + 125 C RoHS: Compliant | 12294 |
|
$0.0030 / $0.1000 | Buy Now |
Part Details for 0402N2R4C500CT
0402N2R4C500CT CAD Models
0402N2R4C500CT Part Data Attributes
|
0402N2R4C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N2R4C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.42% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10.42% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402N2R4C500CT
This table gives cross-reference parts and alternative options found for 0402N2R4C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N2R4C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM15X5C1H2R4CDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N2R4C500CT vs GRM15X5C1H2R4CDB4D |
GRM36C0G2R4C050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N2R4C500CT vs GRM36C0G2R4C050BD |
GRM36C0G2R4C050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N2R4C500CT vs GRM36C0G2R4C050BB |
GRM36C0G2R4C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N2R4C500CT vs GRM36C0G2R4C050AD |
500R07S2R4CV4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N2R4C500CT vs 500R07S2R4CV4R |
NMC0402NPO2R4C50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402N2R4C500CT vs NMC0402NPO2R4C50TRPLPF |
GRM36C0G2R4C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N2R4C500CT vs GRM36C0G2R4C050AJ |
0402M2R4C500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402N2R4C500CT vs 0402M2R4C500ET |
GRM36C0G2R4C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N2R4C500CT vs GRM36C0G2R4C050AL |
GRM36C0G2R4C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N2R4C500CT vs GRM36C0G2R4C050AB |