Part Details for 0402N2R2C500CT by Walsin Technology Corporation
Results Overview of 0402N2R2C500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402N2R2C500CT Information
0402N2R2C500CT by Walsin Technology Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0402N2R2C500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5169
|
Newark | Cap, 2.2Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:2.2Pf, Voltage Rating:50V, Ceramic Capacitor Ca... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10680 |
|
$0.0060 / $0.0340 | Buy Now |
DISTI #
1292-1297-1-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11876 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
791-0402N2R2C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2 pF 0.25 pF C0G (NP0) 0402 - 55 C + 125 C RoHS: Compliant | 24950 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | 0402 2.2 pF 50 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
20000 Reel |
|
$0.0024 / $0.0028 | Buy Now |
DISTI #
0402N2R2C500CT
|
TME | Capacitor: ceramic, 2.2pF, 50V, C0G (NP0), ±0.25pF, 0402 Min Qty: 1 | 24010 |
|
$0.0022 / $0.0877 | Buy Now |