Part Details for 0402N2R2C250CT by Walsin Technology Corporation
Overview of 0402N2R2C250CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N2R2C250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0402N2R2C250CTTR-ND
|
DigiKey | CAP CER 2.2PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0013 | Buy Now |
DISTI #
791-0402N2R2C250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2pF +-0.25% 25V RoHS: Compliant | 15840 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 0402 25V 2R2 0.25% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0007 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ |
Part Details for 0402N2R2C250CT
0402N2R2C250CT CAD Models
0402N2R2C250CT Part Data Attributes
|
0402N2R2C250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N2R2C250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N2R2C250CT
This table gives cross-reference parts and alternative options found for 0402N2R2C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N2R2C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402CRNPO8BN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402N2R2C250CT vs CQ0402CRNPO8BN2R2 |
0402N2R2C250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 0402N2R2C250CT vs 0402N2R2C250LT |
C0402HQN250-2R2CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402N2R2C250CT vs C0402HQN250-2R2CGP |
GHQ04CG2R2C25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N2R2C250CT vs GHQ04CG2R2C25NT |
GHQ04CG2R2C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N2R2C250CT vs GHQ04CG2R2C25NTD |