Part Details for 0402N271J500CT by Kamaya Inc
Overview of 0402N271J500CT by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N271J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 120000 |
|
RFQ |
Part Details for 0402N271J500CT
0402N271J500CT CAD Models
0402N271J500CT Part Data Attributes
|
0402N271J500CT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
0402N271J500CT
Kamaya Inc
Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7” Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |