Part Details for 0402N270J500CT by Walsin Technology Corporation
Overview of 0402N270J500CT by Walsin Technology Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N270J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7644
|
Newark | Multilayer Ceramic Capacitor, 27 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402N270J500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
68Y8791
|
Newark | Multilayer Ceramic Capacitor, 27 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402N270J500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
1292-1292-1-ND
|
DigiKey | CAP CER 27PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119952 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402N270J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 27pF +-5% 50V RoHS: Compliant | 26942 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 27 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 20000Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Bristol Electronics | 11456 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 27PF, SURFACE MOUNT, 0402 | 7976 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 27PF, SURFACE MOUNT, 0402 | 16000 |
|
$0.0114 / $0.0855 | Buy Now |
DISTI #
0402N270J500CT
|
TME | Capacitor: ceramic, MLCC, 27pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0010 | RFQ |
DISTI #
SMC-0402N270J500CT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8980 |
|
RFQ |
Part Details for 0402N270J500CT
0402N270J500CT CAD Models
0402N270J500CT Part Data Attributes
|
0402N270J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N270J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N270J500CT
This table gives cross-reference parts and alternative options found for 0402N270J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N270J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S270JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N270J500CT vs 500R07S270JV4Y |
CM05CG270J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402N270J500CT vs CM05CG270J50AT |
500R07S270JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N270J500CT vs 500R07S270JG4Y |
500R07S270JT4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | 0402N270J500CT vs 500R07S270JT4Y |
GRP1555C1H270JD01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402 | Murata Manufacturing Co Ltd | 0402N270J500CT vs GRP1555C1H270JD01F |
GRP1555C1H270JD01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N270J500CT vs GRP1555C1H270JD01B |
GRP1555C1H270JD01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402 | Murata Manufacturing Co Ltd | 0402N270J500CT vs GRP1555C1H270JD01C |
500R07S270JV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N270J500CT vs 500R07S270JV4W |
GRP1555C1H270JD01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402 | Murata Manufacturing Co Ltd | 0402N270J500CT vs GRP1555C1H270JD01E |
C0402HQN500-270JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402N270J500CT vs C0402HQN500-270JGE |