Part Details for 0402N240G500CT by Walsin Technology Corporation
Overview of 0402N240G500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N240G500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1287-1-ND
|
DigiKey | CAP CER 24PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18776 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
791-0402N240G500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24pf 50V 2% 0402 NPO RoHS: Compliant | 19650 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24pf 50V 2% 0402 NPO RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0092 | Buy Now |
|
Bristol Electronics | 130000 |
|
RFQ |
Part Details for 0402N240G500CT
0402N240G500CT CAD Models
0402N240G500CT Part Data Attributes
|
0402N240G500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N240G500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402N240G500CT
This table gives cross-reference parts and alternative options found for 0402N240G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N240G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36C0G240G050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N240G500CT vs GRM36C0G240G050AD |
04025U24RGAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0402N240G500CT vs 04025U24RGAT4A |
GRM15X5C1H240GDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N240G500CT vs GRM15X5C1H240GDB4D |
0402M240G500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402N240G500CT vs 0402M240G500BT |
04025U24RGAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0402N240G500CT vs 04025U24RGAT2A |
500R07S240GG4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N240G500CT vs 500R07S240GG4R |
GRM36C0G240G050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N240G500CT vs GRM36C0G240G050AQ |
0402M240G500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402N240G500CT vs 0402M240G500ET |
NMC0402NPO240G50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402N240G500CT vs NMC0402NPO240G50TRPLP3KF |