Datasheets
0402N180J160PHT-HS by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402,

Part Details for 0402N180J160PHT-HS by Knowles Capacitors

Overview of 0402N180J160PHT-HS by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0402N180J160PHT-HS

0402N180J160PHT-HS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402N180J160PHT-HS Part Data Attributes

0402N180J160PHT-HS Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0402N180J160PHT-HS Knowles Capacitors Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.61 mm
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Reference Standard MIL-PRF-123
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.508 mm

Alternate Parts for 0402N180J160PHT-HS

This table gives cross-reference parts and alternative options found for 0402N180J160PHT-HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N180J160PHT-HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402RN180J160KW Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, Knowles Capacitors 0402N180J160PHT-HS vs 0402RN180J160KW
0402N180J160SHT Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, Knowles Capacitors 0402N180J160PHT-HS vs 0402N180J160SHT
0402N180J160PH-HB Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, Knowles Capacitors 0402N180J160PHT-HS vs 0402N180J160PH-HB
BC02YA180JZJ6AA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402N180J160PHT-HS vs BC02YA180JZJ6AA0
MQ02YA180JGB4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402N180J160PHT-HS vs MQ02YA180JGB4A
0402N180J160DHT-HB Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, Knowles Capacitors 0402N180J160PHT-HS vs 0402N180J160DHT-HB
BC02YA180JZJ1SA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402N180J160PHT-HS vs BC02YA180JZJ1SA2
BC02YA180JZB1AA3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402N180J160PHT-HS vs BC02YA180JZB1AA3
LD02YA180JAB4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402N180J160PHT-HS vs LD02YA180JAB4A
CMC-016/180JN0402T13F Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group 0402N180J160PHT-HS vs CMC-016/180JN0402T13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402N180J160PHT-HS by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402N180J160PHT-HS by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402N180J160PHT-HS would you like to use for your alert(s)?
  • Please alert me when 0402N180J160PHT-HS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402N180J160PHT-HS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402N180J160PHT-HS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402N180J160PHT-HS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402N180J160PHT-HS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402N180J160PHT-HS by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: