Part Details for 0402N131G500CT by Walsin Technology Corporation
Results Overview of 0402N131G500CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402N131G500CT Information
0402N131G500CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0402N131G500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0402N131G500CTTR-ND
|
DigiKey | CAP CER 130PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0072 | Buy Now |
DISTI #
791-0402N131G500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 130 pF, +/- 2% 50 V T&R GP RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
DISTI #
0402N131G500CT
|
TME | Capacitor: ceramic, MLCC, 130pF, 50V, C0G (NP0), ±2%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0048 | RFQ |
Part Details for 0402N131G500CT
0402N131G500CT CAD Models
0402N131G500CT Part Data Attributes
|
0402N131G500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N131G500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N131G500CT
This table gives cross-reference parts and alternative options found for 0402N131G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N131G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM36C0G131G050AD | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0402, CHIP | 0402N131G500CT vs GRM36C0G131G050AD |
GXM1555C1H131GA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP | 0402N131G500CT vs GXM1555C1H131GA02D |
GRM36C0G131G050AL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0402, CHIP | 0402N131G500CT vs GRM36C0G131G050AL |
NMC0402NPO131G50TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402N131G500CT vs NMC0402NPO131G50TRPLPF |
NMC-L0402NP0131G50F | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00013 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 0402N131G500CT vs NMC-L0402NP0131G50F |
NMC-L0402NPO131G50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402N131G500CT vs NMC-L0402NPO131G50F |
MC02GTN500131 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP | 0402N131G500CT vs MC02GTN500131 |
GXM1555C1H131GA02W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP | 0402N131G500CT vs GXM1555C1H131GA02W |
GRM36C0G131G050AQ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0402, CHIP | 0402N131G500CT vs GRM36C0G131G050AQ |
NMC0402NPO131G50TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402N131G500CT vs NMC0402NPO131G50TRPLP3KF |