Part Details for 0402HP-30NXHLW by Coilcraft Inc
Overview of 0402HP-30NXHLW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-30NXHLW | Coilcraft Inc | General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402 | |
0402HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-13NXGLW | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for 0402HP-30NXHLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for 0402HP-30NXHLW
0402HP-30NXHLW CAD Models
0402HP-30NXHLW Part Data Attributes
|
0402HP-30NXHLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HP-30NXHLW
Coilcraft Inc
General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.03 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.71 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 3% |
Alternate Parts for 0402HP-30NXHLW
This table gives cross-reference parts and alternative options found for 0402HP-30NXHLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HP-30NXHLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402HP-30NXHEW | General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-30NXHLW vs 0402HP-30NXHEW |
0402HP-30NXHEQ | General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-30NXHLW vs 0402HP-30NXHEQ |
0402HP-30NXHSU | General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-30NXHLW vs 0402HP-30NXHSU |
0402HP-30NXHSQ | General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-30NXHLW vs 0402HP-30NXHSQ |
0402HP-30NXHTW | General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-30NXHLW vs 0402HP-30NXHTW |
BWHP0011070630NH00 | General Purpose Inductor, | Chilisin Electronics Corp | 0402HP-30NXHLW vs BWHP0011070630NH00 |
0402HP-30NXHEU | General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-30NXHLW vs 0402HP-30NXHEU |
0402HP-30NXHRU | General Purpose Inductor, | Coilcraft Inc | 0402HP-30NXHLW vs 0402HP-30NXHRU |
NIN-ZK30NHTR450F | General Purpose Inductor, | NIC Components Corp | 0402HP-30NXHLW vs NIN-ZK30NHTR450F |
0402HP-30NXHSW | General Purpose Inductor, 0.03uH, 3%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-30NXHLW vs 0402HP-30NXHSW |