Part Details for 0402HP-10NXGLU by Coilcraft Inc
Overview of 0402HP-10NXGLU by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402HP-10NXGLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.01UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 472 |
|
$0.4444 / $1.0665 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.01UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 963 |
|
$0.7110 / $1.7775 | Buy Now |
DISTI #
2285781RL
|
element14 Asia-Pacific | INDUCTOR, 10NH, 2%, 4.7GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 3280 |
|
$0.7778 / $1.3853 | Buy Now |
DISTI #
2285781
|
element14 Asia-Pacific | INDUCTOR, 10NH, 2%, 4.7GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3280 |
|
$0.7778 / $1.5557 | Buy Now |
DISTI #
2285781RL
|
Farnell | INDUCTOR, 10NH, 2%, 4.7GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 3280 |
|
$0.5689 / $1.2585 | Buy Now |
DISTI #
2285781
|
Farnell | INDUCTOR, 10NH, 2%, 4.7GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 3280 |
|
$0.5689 / $1.7997 | Buy Now |
Part Details for 0402HP-10NXGLU
0402HP-10NXGLU CAD Models
0402HP-10NXGLU Part Data Attributes:
|
0402HP-10NXGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HP-10NXGLU
Coilcraft Inc
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.71 mm | |
Packing Method | TR | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402HP-10NXGLU
This table gives cross-reference parts and alternative options found for 0402HP-10NXGLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HP-10NXGLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWHP0011070610NG00 | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | 0402HP-10NXGLU vs AWHP0011070610NG00 |
BWHP0011070610NG00 | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | 0402HP-10NXGLU vs BWHP0011070610NG00 |