0402HM-5N8EBTS
Delta Electronics Inc
Description: General Purpose Inductor, 0.0058uH, 1.72%, 1 Element, Ceramic-Core, SMD, 0402, CHIP

Overview of 0402HM-5N8EBTS by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Automotive

Price & Stock for 0402HM-5N8EBTS by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2035-1458-1-ND
DigiKey FIXED IND 5.8NH 700MA 120MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2483
In Stock
  • 1 $0.2200
  • 10 $0.1780
  • 25 $0.1632
  • 50 $0.1440
  • 100 $0.1259
  • 250 $0.1199
  • 500 $0.1127
  • 1,000 $0.0864
  • 4,000 $0.0789
$0.0789 / $0.2200 Buy Now

CAD Models for 0402HM-5N8EBTS by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402HM-5N8EBTS by Delta Electronics Inc

0402HM-5N8EBTS
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
Case/Size Code
0402
Construction
Wirewound
Core Material
CERAMIC
DC Resistance
0.12 Ω
Inductance-Nom (L)
0.0058 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.7 A
Self Resonance Frequency
8000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT: 250 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
100 MHz
Tolerance
1.72%
Want to compare parts?
  1. 0402HM-5N8EBTS
    Delta Electronics Inc
    General Purpose Inductor, 0.0058uH, 1.72%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402HM-5N8EBTS by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402HM-5N8EBTS by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of 0402HM-5N8EBTS would you like to use for your alert(s)?
  • Please alert me when 0402HM-5N8EBTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402HM-5N8EBTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402HM-5N8EBTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402HM-5N8EBTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402HM-5N8EBTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402HM-5N8EBTS by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: