Part Details for 0402H0503P90DQT by Knowles Capacitors
Overview of 0402H0503P90DQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402H0503P90DQT
0402H0503P90DQT CAD Models
0402H0503P90DQT Part Data Attributes
|
0402H0503P90DQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402H0503P90DQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(HIGH Q) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402H0503P90DQT
This table gives cross-reference parts and alternative options found for 0402H0503P90DQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402H0503P90DQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N3R9D500PHT-HS | Ceramic Capacitor, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | 0402H0503P90DQT vs 0402N3R9D500PHT-HS |
04025A3R9DAT2A | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 0402H0503P90DQT vs 04025A3R9DAT2A |
BC025A3R9DZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0503P90DQT vs BC025A3R9DZB9SA0 |
LD025U3R9DAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0503P90DQT vs LD025U3R9DAB2A |
BC025A3R9DZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0503P90DQT vs BC025A3R9DZB3SA0 |
0402RN3R9D500C | Ceramic Capacitor, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | 0402H0503P90DQT vs 0402RN3R9D500C |
NMC0402NPO3R9D50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402H0503P90DQT vs NMC0402NPO3R9D50TRP3KF |
0402RN3R9D500NGT | Ceramic Capacitor, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | 0402H0503P90DQT vs 0402RN3R9D500NGT |
C0402C0G500-3R9DPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402H0503P90DQT vs C0402C0G500-3R9DPD |
0402N3R9D500PW | Ceramic Capacitor, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | 0402H0503P90DQT vs 0402N3R9D500PW |