Part Details for 0402FL-331XJRW by Coilcraft Inc
Overview of 0402FL-331XJRW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HL-331XJRW | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, Ceramic-Core, 0503, | |
0402DF-331XJRW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0402FL-331XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF Inductor, ferrite core, 5% tol, SMT, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 5912 |
|
$0.2800 / $1.1200 | Buy Now |
Part Details for 0402FL-331XJRW
0402FL-331XJRW CAD Models
0402FL-331XJRW Part Data Attributes
|
0402FL-331XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402FL-331XJRW
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.475 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.72 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 875 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |