Part Details for 0402F-078J-01 by FASTRON GmBH
Overview of 0402F-078J-01 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0402F-078J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402F-078J-01
|
Mouser Electronics | RF Inductors - SMD Chip Inductor (Wire wound -open), 78nH, Tol: 5% RoHS: Compliant | 0 |
|
$0.1350 / $0.1450 | Order Now |
|
NAC | Chip Inductor (Wire wound -open), 78nH, Tol: 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 0402F-078J-01
0402F-078J-01 CAD Models
0402F-078J-01 Part Data Attributes
|
0402F-078J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0402F-078J-01
FASTRON GmBH
General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 0402 | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.078 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 0402F-078J-01
This table gives cross-reference parts and alternative options found for 0402F-078J-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402F-078J-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402AF-780XJLW | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | Coilcraft Inc | 0402F-078J-01 vs 0402AF-780XJLW |
0402AF-780XJSQ | General Purpose Inductor, 0.078uH, 5%, Ferrite-Core, 0403, | Coilcraft Inc | 0402F-078J-01 vs 0402AF-780XJSQ |
0402AF-780XJTU | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | Coilcraft Inc | 0402F-078J-01 vs 0402AF-780XJTU |
0402AF-780XJLQ | General Purpose Inductor, 0.078uH, 5%, Ferrite-Core, 0403, | Coilcraft Inc | 0402F-078J-01 vs 0402AF-780XJLQ |
0402AF-780XJTQ | General Purpose Inductor, 0.078uH, 5%, Ferrite-Core, 0403, | Coilcraft Inc | 0402F-078J-01 vs 0402AF-780XJTQ |