Part Details for 0402ESDA-MLP7 by Eaton Bussmann
Overview of 0402ESDA-MLP7 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ESDA-MLP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P2620
|
Newark | Polysurg0402 Tr 10000 7 Tape Reel |Eaton Bussmann 0402ESDA-MLP7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16641 |
|
$0.1530 | Buy Now |
DISTI #
79K0375
|
Newark | Transient Suppressor Diode, single, bidirectional, smt |Eaton Bussmann 0402ESDA-MLP7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1240 | Buy Now |
DISTI #
283-2792-1-ND
|
DigiKey | TVS DEVICE POLYMER 35V 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128922 In Stock |
|
$0.0936 / $0.4400 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Bi-Dir 30V 2-Pin SMD T/R RoHS: Compliant |
38141 In Stock 20000 Factory Stock |
|
$0.1190 / $0.1700 | Buy Now |
DISTI #
Bussmann 0402ESDA-MLP7
|
PEI Genesis | Trans Voltage Suppressor Diode | 16641 |
|
Buy Now | |
DISTI #
000000000001603566
|
Sager | ESD Suppressors / TVS Diodes ESD 30VDC 0402 SMD SUPPRESSOR | 0 |
|
Buy Now | |
|
Chip1Cloud | SUPPRESSOR ESD 30VDC 0402 SMD | 1680 |
|
RFQ | |
|
Master Electronics | ESD Suppressor Diode Bi-Dir 30V 2-Pin SMD T/R RoHS: Compliant |
38141 In Stock 20000 Factory Stock |
|
$0.1190 / $0.1700 | Buy Now |