Part Details for 0402ESDA-MLP1 by Eaton Bussmann
Results Overview of 0402ESDA-MLP1 by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402ESDA-MLP1 Information
0402ESDA-MLP1 by Eaton Bussmann is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 0402ESDA-MLP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0604
|
Newark | Esd Suppressor, 35V, 0402, Smd, Clamping Voltage Vc Max:35V, Diode Case Style:0402, No. Of Pins:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5244 |
|
$0.1480 / $0.1610 | Buy Now |
DISTI #
283-0402ESDA-MLP1CT-ND
|
DigiKey | TVS DEVICE POLYMER 35V 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24274 In Stock |
|
$0.1111 / $0.4000 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0402 T/R RoHS: Compliant |
953489 In Stock |
|
$0.1110 / $0.1590 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 6000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 2512 |
|
RFQ | ||
|
Quest Components | FAST BLOW ELECTRIC FUSE, 30VDC, SURFACE MOUNT | 4800 |
|
$0.1200 / $0.8000 | Buy Now |
DISTI #
000000000003483347
|
Sager | ESD Suppressors / TVS Diodes PolySurg 0402 35V .05pF Min Qty: 10000 | 0 |
|
$0.1197 | Buy Now |
DISTI #
SMC-0402ESDA-MLP1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2863 |
|
RFQ | |
|
Master Electronics | ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0402 T/R RoHS: Compliant |
953489 In Stock |
|
$0.1110 / $0.1590 | Buy Now |
|
Win Source Electronics | SUPPRESSOR ESD 30VDC 0402 HFREE | 280000 |
|
$0.0316 / $0.0473 | Buy Now |