0402DF-331XJRW
Coilcraft Inc
Description: General Purpose Inductor,

Overview of 0402DF-331XJRW by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
0402DF-331XJRW Coilcraft Inc General Purpose Inductor,
0402DF-332XJRU Coilcraft Inc General Purpose Inductor,
0402DF-471XJRW Coilcraft Inc General Purpose Inductor,

Price & Stock for 0402DF-331XJRW by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-0402DF-331XJRW-ND
DigiKey FIXED IND 330NH 430MA 435MOHM SM Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT 1985
In Stock
  • 1 $1.7100
  • 200 $1.2370
  • 500 $0.8250
$0.8250 / $1.7100 Buy Now
DISTI # 994-0402DF-331XJRW
Mouser Electronics Power Inductors - SMD 0402 330nH Unshld 5% 430mA 435mOhms RoHS: Compliant 392
  • 1 $1.7700
  • 100 $1.7100
  • 250 $1.2400
  • 500 $0.8570
  • 2,000 $0.7280
$0.7280 / $1.7700 Buy Now
Coilcraft Direct RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 2481
  • 1 $1.3700
  • 200 $0.9900
  • 500 $0.6600
  • 1,000 $0.4700
  • 2,000 $0.3400
  • 4,000 $0.2700
$0.2700 / $1.3700 Buy Now

CAD Models for 0402DF-331XJRW by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0402DF-331XJRW by Coilcraft Inc

0402DF-331XJRW
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0402
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.435 Ω
Inductance-Nom (L)
0.33 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.66 mm
Package Length
1.11 mm
Package Style
SMT
Package Width
0.66 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
0.43 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1340 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.9 MHz
Tolerance
5%
Want to compare parts?
  1. 0402DF-331XJRW
    Coilcraft Inc
    General Purpose Inductor,
    VS

Alternate Parts for 0402DF-331XJRW

This table gives cross-reference parts and alternative options found for 0402DF-331XJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402DF-331XJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402DF-331XJQW General Purpose Inductor, Coilcraft Inc 0402DF-331XJRW vs 0402DF-331XJQW
0402DF-331XJPW General Purpose Inductor, Coilcraft Inc 0402DF-331XJRW vs 0402DF-331XJPW

Related Parts for 0402DF-331XJRW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402DF-331XJRW by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402DF-331XJRW by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0402DF-331XJRW would you like to use for your alert(s)?
  • Please alert me when 0402DF-331XJRW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402DF-331XJRW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402DF-331XJRW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402DF-331XJRW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402DF-331XJRW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402DF-331XJRW by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: