Part Details for 0402DC-82NXJRW by Coilcraft Inc
Overview of 0402DC-82NXJRW by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-82NXJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-15NXGRW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0402DC-82NXJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402DC-82NXJRW-ND
|
DigiKey | 0402DC-82NXJRW Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
3318 In Stock |
|
$0.5370 / $1.1100 | Buy Now |
DISTI #
994-0402DC-82NXJRW
|
Mouser Electronics | RF Inductors - SMD 1005 82nH Unshld 5% 370mA 1.057 Ohms RoHS: Compliant | 686 |
|
$0.4010 / $1.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1930 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1544 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4148 |
|
$0.1700 / $0.8900 | Buy Now |
Part Details for 0402DC-82NXJRW
0402DC-82NXJRW CAD Models
0402DC-82NXJRW Part Data Attributes
|
0402DC-82NXJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402DC-82NXJRW
Coilcraft Inc
General Purpose Inductor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.057 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.19 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2860 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402DC-82NXJRW
This table gives cross-reference parts and alternative options found for 0402DC-82NXJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402DC-82NXJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST235RAG82NJTH | General Purpose Inductor, 0.082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJTH |
ST235RAG82NJCZ | General Purpose Inductor, | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJCZ |
ST235RAG82NJQH | General Purpose Inductor, 0.082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJQH |
ST235RAG82NJSZ | General Purpose Inductor, 0.082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJSZ |
ST235RAG82NJLH | General Purpose Inductor, 0.082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJLH |
ST235RAG82NJCH | General Purpose Inductor, | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJCH |
ST235RAG82NJPZ | General Purpose Inductor, 0.082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJPZ |
ST235RAG82NJTZ | General Purpose Inductor, 0.082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJTZ |
0402DC-82NXJRU | General Purpose Inductor, | Coilcraft Inc | 0402DC-82NXJRW vs 0402DC-82NXJRU |
ST235RAG82NJQZ | General Purpose Inductor, 0.082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402DC-82NXJRW vs ST235RAG82NJQZ |