There are no models available for this part yet.
Overview of 0402CS-7N5XJLW by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0402CS-7N5XJLW by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-0402CS-7N5XJLW
|
Mouser Electronics | RF Inductors - SMD 1005 7.5nH Unshld 5% 680mA 100mOhms AECQ RoHS: Compliant | 0 |
|
Order Now | ||
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0075UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 158 |
|
$0.1200 / $0.1800 | Buy Now | ||
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0075UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 1600 |
|
$0.1800 / $0.6000 | Buy Now |
CAD Models for 0402CS-7N5XJLW by Coilcraft Inc
Part Data Attributes for 0402CS-7N5XJLW by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
0.0075 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.66 mm
|
Package Length
|
1.19 mm
|
Package Style
|
SMT
|
Package Width
|
0.64 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Current-Max
|
0.68 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
4800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0402CS-7N5XJLW
This table gives cross-reference parts and alternative options found for 0402CS-7N5XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-7N5XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0402-7N5-JBW | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | RCD Components Inc | 0402CS-7N5XJLW vs CI0402-7N5-JBW |
Related Parts for 0402CS-7N5XJLW
-
0402AF-720XJLWFixed Inductors
-
GJM1555C1H1R3CB01DFixed Capacitors
-
CRCW040210M0FKEDFixed Resistors
-
ATMEGA48-20AIMicrocontrollers
-
TPD1E01B04DPYRTransient Suppressors
-
NTA4153NT1GSmall Signal Field-Effect Transistors
-
MCP6001RT-I/OTOperational Amplifiers
-
BZX84C4V7LT1GZener Diodes
-
EP2C20AF484I8NField Programmable Gate Arrays