Part Details for 0402CS-33NXGRW by Coilcraft Inc
Results Overview of 0402CS-33NXGRW by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402CS-33NXGRW Information
0402CS-33NXGRW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0402CS-33NXGRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402CS-33NXGRW-ND
|
DigiKey | FIXED IND 33NH 400MA 300MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6936 In Stock |
|
$1.0390 / $2.1200 | Buy Now |
DISTI #
994-0402CS-33NXGRW
|
Mouser Electronics | RF Inductors - SMD 1005 33nH Unshld 2% 400mA 300mOhms AECQ2 RoHS: Compliant | 397 |
|
$0.8830 / $2.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 132 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | 105 |
|
$0.3000 / $0.6000 | Buy Now | |
|
Coilcraft Direct | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 8670 |
|
$0.3100 / $1.5700 | Buy Now |
Part Details for 0402CS-33NXGRW
0402CS-33NXGRW CAD Models
0402CS-33NXGRW Part Data Attributes
|
0402CS-33NXGRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-33NXGRW
Coilcraft Inc
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |