Part Details for 0402CS-13NXJRW by Coilcraft Inc
Overview of 0402CS-13NXJRW by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for 0402CS-13NXJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402CS-13NXJRW-ND
|
DigiKey | FIXED IND 13NH 440MA 210MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13404 In Stock |
|
$0.7620 / $1.5800 | Buy Now |
DISTI #
994-0402CS-13NXJRW
|
Mouser Electronics | RF Inductors - SMD 1005 13nH Unshld 5% 440mA 210mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.7380 / $1.5800 | Order Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 16791 |
|
$0.2500 / $1.2600 | Buy Now |
DISTI #
0402CS-13NXJRW
|
IBS Electronics | RF Inductor, ceramic core, 5% toll, SMT, RoHS, halogen-free Min Qty: 78 Package Multiple: 1 | 78 |
|
$0.6607 | Buy Now |
Part Details for 0402CS-13NXJRW
0402CS-13NXJRW CAD Models
0402CS-13NXJRW Part Data Attributes
|
0402CS-13NXJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-13NXJRW
Coilcraft Inc
General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.44 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402CS-13NXJRW
This table gives cross-reference parts and alternative options found for 0402CS-13NXJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-13NXJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-HK130JMTR430F | General Purpose Inductor, | NIC Components Corp | 0402CS-13NXJRW vs NIN-HK130JMTR430F |
ST235RAA13NJTH | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-13NXJRW vs ST235RAA13NJTH |
CS0402-13NJ-S | General Purpose Inductor, 0.013uH, 5%, Ceramic-Core, 0503, | Chilisin Electronics Corp | 0402CS-13NXJRW vs CS0402-13NJ-S |
ST235RAA13NJSZ | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | 0402CS-13NXJRW vs ST235RAA13NJSZ |
0402CS-13NXJEU | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402CS-13NXJRW vs 0402CS-13NXJEU |
0402CS-13NXJTU | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-13NXJRW vs 0402CS-13NXJTU |
0402CS-13NXJTW | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-13NXJRW vs 0402CS-13NXJTW |
0402CS-13NXJRU | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-13NXJRW vs 0402CS-13NXJRU |
ST235RAA13NJQH | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-13NXJRW vs ST235RAA13NJQH |
ST235RAA13NJRZ | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | 0402CS-13NXJRW vs ST235RAA13NJRZ |