0402CG390G7BP00
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402,

Overview of 0402CG390G7BP00 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 0402CG390G7BP00 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402CG390G7BP00 by YAGEO Corporation

0402CG390G7BP00
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402CG390G7BP00
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402,
    VS

Alternate Parts for 0402CG390G7BP00

This table gives cross-reference parts and alternative options found for 0402CG390G7BP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG390G7BP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TYC0402A390GET Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402 TE Connectivity 0402CG390G7BP00 vs TYC0402A390GET
223878711431 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, YAGEO Corporation 0402CG390G7BP00 vs 223878711431
SCM05C390GONI Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, Surge Components Inc 0402CG390G7BP00 vs SCM05C390GONI
223878751431 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, YAGEO Corporation 0402CG390G7BP00 vs 223878751431
B0402C390GNT Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, Walsin Technology Corporation 0402CG390G7BP00 vs B0402C390GNT
0402NPO390G16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, Synton-Tech Corp 0402CG390G7BP00 vs 0402NPO390G16V
0402CG390G7B300 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, YAGEO Corporation 0402CG390G7BP00 vs 0402CG390G7B300
0402N390G160LG Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, Walsin Technology Corporation 0402CG390G7BP00 vs 0402N390G160LG
C1005NPO390GECS Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, Darfon Corporation 0402CG390G7BP00 vs C1005NPO390GECS
0402CG390G7B200 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, YAGEO Corporation 0402CG390G7BP00 vs 0402CG390G7B200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402CG390G7BP00 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402CG390G7BP00 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 0402CG390G7BP00 would you like to use for your alert(s)?
  • Please alert me when 0402CG390G7BP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402CG390G7BP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402CG390G7BP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402CG390G7BP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402CG390G7BP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402CG390G7BP00 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: