Part Details for 0402B473J100CT by Fenghua (HK) Electronics Ltd
Overview of 0402B473J100CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B473J100CT
0402B473J100CT CAD Models
0402B473J100CT Part Data Attributes
|
0402B473J100CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402B473J100CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B473J100CT
This table gives cross-reference parts and alternative options found for 0402B473J100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B473J100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B473J100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B473J100CT vs 0402B473J100N |
0402C473JZNT10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Mijo Technology | 0402B473J100CT vs 0402C473JZNT10 |
CC0402JCX7R6BB473 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | YAGEO Corporation | 0402B473J100CT vs CC0402JCX7R6BB473 |
C0402T473J8RAC7411 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | 0402B473J100CT vs C0402T473J8RAC7411 |
CS1005X7R473J100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samwha Electronics | 0402B473J100CT vs CS1005X7R473J100NB |
C0402T473J8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B473J100CT vs C0402T473J8RALTM |
223824715545 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | YAGEO Corporation | 0402B473J100CT vs 223824715545 |
0402C473JZPT10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Mijo Technology | 0402B473J100CT vs 0402C473JZPT10 |
C0402T473J8RBL9028 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | 0402B473J100CT vs C0402T473J8RBL9028 |
C0402X473J010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Holy Stone Enterprise Co Ltd | 0402B473J100CT vs C0402X473J010T |