Part Details for 0402B332K250CG by Walsin Technology Corporation
Overview of 0402B332K250CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B332K250CG
0402B332K250CG CAD Models
0402B332K250CG Part Data Attributes
|
0402B332K250CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B332K250CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B332K250CG
This table gives cross-reference parts and alternative options found for 0402B332K250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B332K250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C332K3RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | KEMET Corporation | 0402B332K250CG vs C0402C332K3RAL7411 |
C0402C332K3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B332K250CG vs C0402C332K3RAC9028 |
C0402C332K3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402B332K250CG vs C0402C332K3REC |
C0402C332K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B332K250CG vs C0402C332K3RAL |
CS0402KRX7R8BB332 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 0402B332K250CG vs CS0402KRX7R8BB332 |
CM05X7R332K25KQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402B332K250CG vs CM05X7R332K25KQ |
0402B332K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K250CG vs 0402B332K250NT |
CC0402X332K2 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Strong Capacitor Co Ltd | 0402B332K250CG vs CC0402X332K2 |
0402B332K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K250CG vs 0402B332K250CB |
C0402C332K3RECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402B332K250CG vs C0402C332K3RECAUTO7411 |